Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 128 kB Flash, 80-Pin LFQFP
- RS Stock No.:
- 757-8437P
- Mfr. Part No.:
- R5F2L38CCNFP#U0
- Manufacturer:
- Renesas Electronics
- RS Stock No.:
- 757-8437P
- Mfr. Part No.:
- R5F2L38CCNFP#U0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | R8C | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | R8C | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 10 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 3 | |
| Number of CAN Channels | 0 | |
| Length | 12.1mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 1(23 Channel) Timer RC, Timer RD, Timer RG | |
| Minimum Operating Temperature | -20 °C | |
| ADCs | 1(16 x 10 bit) | |
| Width | 12.1mm | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 1.4mm | |
| Number of PCI Channels | 0 | |
| Dimensions | 12.1 x 12.1 x 1.4mm | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core R8C | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 10 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of I2C Channels 2 | ||
Number of USART Channels 0 | ||
Number of UART Channels 3 | ||
Number of CAN Channels 0 | ||
Length 12.1mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 1(23 Channel) Timer RC, Timer RD, Timer RG | ||
Minimum Operating Temperature -20 °C | ||
ADCs 1(16 x 10 bit) | ||
Width 12.1mm | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 0 | ||
Height 1.4mm | ||
Number of PCI Channels 0 | ||
Dimensions 12.1 x 12.1 x 1.4mm | ||
Program Memory Type Flash | ||
Number of LIN Channels 1 | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- JP
