Renesas Electronics, 16bit H8S/2000, H8S Microcontroller, 25MHz, 256 kB Flash, 120-Pin TFQFP
- RS Stock No.:
- 772-5551P
- Mfr. Part No.:
- DF2328VTE25V
- Manufacturer:
- Renesas Electronics
- RS Stock No.:
- 772-5551P
- Mfr. Part No.:
- DF2328VTE25V
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | H8S | |
| Package Type | TFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 120 | |
| Device Core | H8S/2000 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of UART Channels | 3 | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of USART Channels | 0 | |
| Pulse Width Modulation | 6 x 16 bit | |
| Dimensions | 14 x 14 x 1mm | |
| Width | 14mm | |
| Height | 1mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +75 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | CISC | |
| Length | 14mm | |
| ADCs | 8 x 10 bit | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name H8S | ||
Package Type TFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 120 | ||
Device Core H8S/2000 | ||
Data Bus Width 16bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of UART Channels 3 | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of USART Channels 0 | ||
Pulse Width Modulation 6 x 16 bit | ||
Dimensions 14 x 14 x 1mm | ||
Width 14mm | ||
Height 1mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +75 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture CISC | ||
Length 14mm | ||
ADCs 8 x 10 bit | ||
Program Memory Type Flash | ||
