Renesas Electronics, 32bit SH-2, SuperH Microcontroller, 80MHz, 256 kB Flash, 112-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5706P
Mfr. Part No.:
DF70844AD80FPV
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

SuperH

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

112

Device Core

SH-2

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V, 4.5 → 5.5 V

Number of UART Channels

4

Number of I2C Channels

1

Number of CAN Channels

0

Length

20.1mm

ADCs

8 x 10 bit

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.55mm

Width

20.1mm

Dimensions

20.1 x 20.1 x 1.55mm

Pulse Width Modulation

16 x 16 bit, 8 x 16 bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy