Renesas Electronics, 32bit SH-3, SuperH Microcontroller, 133MHz, 176-Pin LQFP
- RS Stock No.:
- 772-5771P
- Mfr. Part No.:
- HD6417706F133V
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-5771P
- Mfr. Part No.:
- HD6417706F133V
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | SH-3 | |
| Data Bus Width | 32bit | |
| Maximum Frequency | 133MHz | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 2 | |
| Length | 24mm | |
| Minimum Operating Temperature | -20 °C | |
| Number of ADC Units | 1 | |
| ADCs | 4 x 10 bit | |
| Maximum Operating Temperature | +75 °C | |
| Instruction Set Architecture | RISC | |
| Height | 1.4mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Dimensions | 24 x 24 x 1.4mm | |
| Width | 24mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core SH-3 | ||
Data Bus Width 32bit | ||
Maximum Frequency 133MHz | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of CAN Channels 0 | ||
Number of UART Channels 2 | ||
Length 24mm | ||
Minimum Operating Temperature -20 °C | ||
Number of ADC Units 1 | ||
ADCs 4 x 10 bit | ||
Maximum Operating Temperature +75 °C | ||
Instruction Set Architecture RISC | ||
Height 1.4mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Dimensions 24 x 24 x 1.4mm | ||
Width 24mm | ||
- COO (Country of Origin):
- JP
