Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 8 kB, 512 kB Flash, ROM, 48-Pin WQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6245P
Mfr. Part No.:
R5F100GLANA#U0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

WQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

8 kB, 512 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

5

Number of I2C Channels

6

Number of USART Channels

0

Number of UART Channels

3

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

7 x 7 x 0.75mm

Pulse Width Modulation

7 x 16 bit

Width

7mm

Program Memory Type

Flash, ROM

Number of LIN Channels

1

Height

0.75mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Instruction Set Architecture

CISC Harvard

ADCs

10 x 10 bit

Length

7mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy