Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 8 kB, 128 kB Flash, ROM, 80-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6260P
Mfr. Part No.:
R5F100MGAFA#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

8 kB, 128 kB

Maximum Frequency

32MHz

RAM Size

12 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

8

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of USART Channels

0

Number of UART Channels

4

Number of CAN Channels

0

Number of I2C Channels

10

Length

14.2mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash, ROM

Height

1.45mm

Width

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

2 (10 x 16 bit)

Number of PCI Channels

0

ADCs

17 x 10 bit

Number of Ethernet Channels

0

Number of LIN Channels

1

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy