Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 8 kB ROM, 30-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6311P
Mfr. Part No.:
R5F103A8ASP#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

1

Number of CAN Channels

0

Length

9.85mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

ADCs

8 x 10 bit

Instruction Set Architecture

CISC Harvard

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.2mm

Pulse Width Modulation

7 x 16 bit

Dimensions

9.85 x 6.1 x 1.2mm

Width

6.1mm

Program Memory Type

ROM

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy