Renesas Electronics, 16bit RL78, RL78 Microcontroller, 32MHz, 256 kB, 8 kB Flash, ROM, 44-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6336P
Mfr. Part No.:
R5F104FJAFP#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

256 kB, 8 kB

Maximum Frequency

32MHz

RAM Size

24 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

4

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of UART Channels

3

Number of I2C Channels

5

Number of ADC Units

1

Number of PCI Channels

0

Number of LIN Channels

1

Minimum Operating Temperature

-40 °C

Length

10mm

Height

1.4mm

Instruction Set Architecture

CISC Harvard

ADCs

8 x 10 bit

Width

10mm

Dimensions

10 x 10 x 1.4mm

Pulse Width Modulation

3(10 x 16 bit)

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash, ROM

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy