Renesas Electronics, 16bit RL78, RL78 Microcontroller, 32MHz, 32 kB, 4 kB Flash, ROM, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
772-6358P
Mfr. Part No.:
R5F104LCAFA#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 kB, 4 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

6

Number of UART Channels

3

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

7

Number of CAN Channels

0

Number of USART Channels

0

Number of LIN Channels

1

Height

1.4mm

Width

12mm

Dimensions

12 x 12 x 1.4mm

Pulse Width Modulation

3 (10 x 16 bit)

Number of PCI Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash, ROM

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

12mm

ADCs

12 x 10 bit

Instruction Set Architecture

CISC Harvard

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy