Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 32 kB ROM, 48-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6392P
Mfr. Part No.:
R5F21226DFP#U0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

3 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

1

Number of CAN Channels

1

Number of UART Channels

2

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Program Memory Type

ROM

Length

7.1mm

ADCs

12 x 10 bit

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Width

7.1mm

Pulse Width Modulation

2 x 16 bit

Dimensions

7.1 x 7.1 x 1.5mm

Height

1.5mm

Number of Ethernet Channels

0

Number of LIN Channels

1

Number of PCI Channels

0

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy