Renesas Electronics, 16bit R8C, R8C Microcontroller, 16MHz, 2 kB, 32 kB Flash, ROM, 32-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
772-6428P
Mfr. Part No.:
R5F21276KFP#U0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

2 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

2.2 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.5mm

Width

7.1mm

Program Memory Type

Flash, ROM

Dimensions

7.1 x 7.1 x 1.5mm

Pulse Width Modulation

1 x 16 bit

Number of PCI Channels

0

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

ADCs

12 x 10 bit

Length

7.1mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy