Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 2 MB, 32 kB Flash, ROM, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6431P
Mfr. Part No.:
R5F56108VDFP#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

2 MB, 32 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

7

Number of CAN Channels

0

Number of UART Channels

7

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

2

Length

20.1mm

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of LIN Channels

0

ADCs

4(4 x 10 bit)

Program Memory Type

Flash, ROM

Width

20.1mm

Pulse Width Modulation

2(4 x 4 bit), 2(6 x 16 bit)

Dimensions

20.1 x 20.1 x 1.55mm

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

4

Instruction Set Architecture

CISC

Height

1.55mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy