Renesas Electronics, 32bit V850ES, V850 Microcontroller, 32MHz, 768 kB Flash, 100-Pin LFQFP
- RS Stock No.:
- 772-8705P
- Mfr. Part No.:
- UPD70F3741GC-UEU-AX
- Manufacturer:
- Renesas Electronics
- RS Stock No.:
- 772-8705P
- Mfr. Part No.:
- UPD70F3741GC-UEU-AX
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | V850 | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | V850ES | |
| Data Bus Width | 32bit | |
| Program Memory Size | 768 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 60 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 5 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 3 | |
| Number of I2C Channels | 3 | |
| Typical Operating Supply Voltage | 2.85 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 3 | |
| Height | 1.4mm | |
| Width | 14mm | |
| Dimensions | 14 x 14 x 1.4mm | |
| Pulse Width Modulation | 9 x 16 bit | |
| Number of PCI Channels | 0 | |
| ADCs | 12 x 12 bit | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name V850 | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core V850ES | ||
Data Bus Width 32bit | ||
Program Memory Size 768 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 60 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 5 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 3 | ||
Number of I2C Channels 3 | ||
Typical Operating Supply Voltage 2.85 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 3 | ||
Height 1.4mm | ||
Width 14mm | ||
Dimensions 14 x 14 x 1.4mm | ||
Pulse Width Modulation 9 x 16 bit | ||
Number of PCI Channels 0 | ||
ADCs 12 x 12 bit | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 14mm | ||
- COO (Country of Origin):
- JP
