NXP ARM Cortex M4, Kinetis K4x Microcontroller, 100MHz, 512 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 785-7493
- Mfr. Part No.:
- MK40DN512VLK10
- Manufacturer:
- NXP
- RS Stock No.:
- 785-7493
- Mfr. Part No.:
- MK40DN512VLK10
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis K4x | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 4 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of USART Channels | 0 | |
| Dimensions | 12 x 12 x 1.6mm | |
| Number of LIN Channels | 0 | |
| Height | 1.6mm | |
| Width | 12mm | |
| Pulse Width Modulation | 1 (8 Channel) | |
| Number of PCI Channels | 0 | |
| Length | 12mm | |
| Number of ADC Units | 2 | |
| Maximum Operating Temperature | +105 °C | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | DSP | |
| ADCs | 2 x 16-bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis K4x | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 512 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 4 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of USART Channels 0 | ||
Dimensions 12 x 12 x 1.6mm | ||
Number of LIN Channels 0 | ||
Height 1.6mm | ||
Width 12mm | ||
Pulse Width Modulation 1 (8 Channel) | ||
Number of PCI Channels 0 | ||
Length 12mm | ||
Number of ADC Units 2 | ||
Maximum Operating Temperature +105 °C | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture DSP | ||
ADCs 2 x 16-bit | ||
Kinetis K4x Series Microcontrollers
Note
Related links
- NXP MK40DN512VLK10 ARM Cortex M4 100 MHz 80-Pin LQFP
- NXP Kinetis K4x Microcontroller 288 kB Flash, 80-Pin LQFP
- NXP ARM Cortex M4 120 MHz 144-Pin LQFP
- NXP ARM Cortex M4 100 MHz 144-Pin LQFP
- NXP MK20DN512VLK10 ARM Cortex M4 100 MHz 80-Pin LQFP
- NXP MK10DN512VLK10 ARM Cortex M4 100 MHz 80-Pin LQFP
- NXP MK20DX128VLK7 Kinetis K2x Microcontroller 160kB FLASH, 80-Pin LQFP
- NXP MK12DX256VLK5 Kinetis Microcontroller 256kB FLASH, 80-Pin LQFN
