Microchip PIC16F1459-I/P, 8 bit PIC, PIC16F Microcontroller, 48 MHz, 14kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 786-3902
- Mfr. Part No.:
- PIC16F1459-I/P
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-3902
- Mfr. Part No.:
- PIC16F1459-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.95mm | |
| Standards/Approvals | RoHS | |
| Width | 7.11mm | |
| Length | 26.92mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 9 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Height 4.95mm | ||
Standards/Approvals RoHS | ||
Width 7.11mm | ||
Length 26.92mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 9 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
PIC16F1454/1455/1459 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1454/1455/1459 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 12 MIPS, 14 Kbytes program memory with data memory of 1024 bytes RAM. On board is a configurable oscillator with ±0.25% accuracy.
Microcontroller Features
48 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
USB Technology
Extreme Low-Power (XLP) Technology
16 MHz Internal Oscillator Block – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins – PIC16F1454/1455
18 I/O Pins – PIC16F1459
In Circuit Serial Programming (ICSP)
Peripherals – All Models
Two 8-bit Timers
One 16-bit Timer
Two 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Peripherals - PIC16F1455/1459 Models Only
5 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1455
9 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1459
1 Channel Digital to Analogue Converter (DAC)
Two Comparators
Internal Voltage Reference
Complimentary Waveform Generator (CWG)
Related links
- Microchip PIC16F1459-I/SO PIC16F Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F1455-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1454-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1455-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F18345-I/P PIC16F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F1769-I/P PIC16F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F15345-I/P PIC16F Microcontroller 14kB FLASH, 20-Pin PDIP
