STMicroelectronics STM8S005C6T6, 8 bit STM8, STM8S Microcontroller, 16 MHz, 32kB FLASH, 48-Pin LQFP

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.89

(exc. VAT)

€10.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,040 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.778€8.89-
50 - 245€1.72€8.603%
250 - 495€1.666€8.336%
500 +€1.444€7.2218%

*price indicative

Packaging Options:
RS Stock No.:
795-7035
Mfr. Part No.:
STM8S005C6T6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM8S

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

16MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

443mW

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

38

Maximum Operating Temperature

85°C

Width

7.2mm

Length

7.2mm

Height

1.45mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.95V

ADCs

10 x 10 Bit

Instruction Set Architecture

MCU

Number of Timers

5

Program Memory Type

FLASH

Automotive Standard

No

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics


The STM8S series of general-purpose 8-bit Flash microcontrollers is an Advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy