STMicroelectronics STM32F205VET6, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 793-1399
- Mfr. Part No.:
- STM32F205VET6
- Manufacturer:
- STMicroelectronics
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
€9.07
(exc. VAT)
€11.16
(inc. VAT)
- Shipping from 16 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.07 | - |
| 10 - 24 | €7.37 | 18% |
| 25 - 249 | €7.28 | 19% |
| 250 - 539 | €7.19 | 20% |
| 540 + | €7.11 | 21% |
*price indicative
- RS Stock No.:
- 793-1399
- Mfr. Part No.:
- STM32F205VET6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F2 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Power Dissipation Pd | 434mW | |
| Width | 24.1mm | |
| DACs | 2 x 12 Bit | |
| Standards/Approvals | No | |
| Length | 24.1mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2, 12 | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F2 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Power Dissipation Pd 434mW | ||
Width 24.1mm | ||
DACs 2 x 12 Bit | ||
Standards/Approvals No | ||
Length 24.1mm | ||
Height 1.45mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2, 12 | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F2 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F205VET6TR STM32F2 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F217VET6 STM32F2 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F207VET6TR STM32F2 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F205ZET6TR STM32F2 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F215ZET6 STM32F2 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205ZET7TR STM32F2 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F217IET6 STM32F2 Microcontroller 512kB FLASH, 176-Pin LQFP
