STMicroelectronics STM8S005K6T6C, 8 bit STM8, STM8S Microcontroller, 16 MHz, 32kB FLASH, 32-Pin LQFP

Subtotal (1 tray of 250 units)*

€286.25

(exc. VAT)

€352.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
250 +€1.145€286.25

*price indicative

RS Stock No.:
168-7884
Mfr. Part No.:
STM8S005K6T6C
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM8S

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

STM8

Data Bus Width

8bit

Interface Type

I2P, UART, SPI

Program Memory Size

32kB

Maximum Clock Frequency

16MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

32kB

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

18

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

7.2mm

Height

1.45mm

Length

7.2mm

Minimum Supply Voltage

1.8V

Number of Timers

2

Instruction Set Architecture

Harvard

Automotive Standard

No

ADCs

7 x 10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
MY

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics


The STM8S series of general-purpose 8-bit Flash microcontrollers is an Advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy