STMicroelectronics STM8S005K6T6CTR, 8 bit STM8, STM8S Microcontroller, 16 MHz, 32kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 791-7772
- Mfr. Part No.:
- STM8S005K6T6CTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 tape of 5 units)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
- Shipping from 20 April 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.382 | €6.91 |
| 50 - 245 | €1.348 | €6.74 |
| 250 - 495 | €1.316 | €6.58 |
| 500 + | €1.232 | €6.16 |
*price indicative
- RS Stock No.:
- 791-7772
- Mfr. Part No.:
- STM8S005K6T6CTR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM8S | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 32kB | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 24 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.2mm | |
| Height | 1.45mm | |
| Length | 7.2mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 10 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM8S | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 32kB | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 24 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.2mm | ||
Height 1.45mm | ||
Length 7.2mm | ||
Minimum Supply Voltage 2V | ||
ADCs 10 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
Number of Timers 3 | ||
STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM8S Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005K6T6C STM8S Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005C6T6 STM8S Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S103K3T6C STM8S Microcontroller 8kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S105K6T6C STM8S Microcontroller 1.024kB 32-Pin LQFP
- STMicroelectronics STM8S Microcontroller 1.024kB 32-Pin LQFP
- STMicroelectronics STM8AF6266TDY STM8AF Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S105C6T6 STM8S Microcontroller 1.024kB 48-Pin LQFP
