STMicroelectronics STM32F207IGT6, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 1.024MB FLASH, 176-Pin LQFP
- RS Stock No.:
- 810-7597
- Mfr. Part No.:
- STM32F207IGT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€15.30
(exc. VAT)
€18.82
(inc. VAT)
- Shipping from 23 February 2027
Units | Per unit |
|---|---|
| 1 - 9 | €15.30 |
| 10 - 24 | €12.18 |
| 25 - 399 | €11.06 |
| 400 - 1199 | €10.64 |
| 1200 + | €10.51 |
*price indicative
- RS Stock No.:
- 810-7597
- Mfr. Part No.:
- STM32F207IGT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F2 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 24.1mm | |
| Standards/Approvals | FBI | |
| Length | 24.1mm | |
| DACs | 2 x 12 Bit | |
| Height | 1.45mm | |
| Maximum Power Dissipation Pd | 526mW | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 24 x 12 Bit | |
| Number of Timers | 17 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F2 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 24.1mm | ||
Standards/Approvals FBI | ||
Length 24.1mm | ||
DACs 2 x 12 Bit | ||
Height 1.45mm | ||
Maximum Power Dissipation Pd 526mW | ||
Minimum Supply Voltage 1.8V | ||
ADCs 24 x 12 Bit | ||
Number of Timers 17 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
STM32F207/217, ARM® 32-Bit Cortex™-M3 Microcontrollers
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F207IGT6 STM32F2 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207IGT7 STM32F2 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207IGH6J STM32F2 Microcontroller 1.024MB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32F205VGT6 STM32F2 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F205RGT7 STM32F2 Microcontroller 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F207ZGT7 STM32F2 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F207VGT7 STM32F2 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F205ZGT6 STM32F2 Microcontroller 1.024MB FLASH, 144-Pin LQFP
