Microchip, 8bit PIC18F, PIC18F Microcontroller, 16MHz, 8 kB Flash, 28-Pin SOIC
- RS Stock No.:
- 818-2462
- Mfr. Part No.:
- PIC18F23K22-E/SO
- Manufacturer:
- Microchip
- RS Stock No.:
- 818-2462
- Mfr. Part No.:
- PIC18F23K22-E/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC18F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Number of USART Channels | 2 | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 2.05mm | |
| Width | 7.5mm | |
| Dimensions | 17.9 x 7.5 x 2.05mm | |
| Pulse Width Modulation | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| ADCs | 1(17 x 10 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 17.9mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC18F | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Number of USART Channels 2 | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 2.05mm | ||
Width 7.5mm | ||
Dimensions 17.9 x 7.5 x 2.05mm | ||
Pulse Width Modulation 2 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
ADCs 1(17 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Length 17.9mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- US
Related links
- Microchip PIC18F Microcontroller 32 kB Flash, 28-Pin SOIC
- Microchip PIC18F Microcontroller 32 kB Flash, 28-Pin SOIC
- Microchip ATtiny87 Microcontroller 8 kB Flash, 20-Pin SOIC
- Microchip PIC18F25K20-E/SO PIC18F 32 kB Flash, 28-Pin SOIC
- Microchip PIC18F Microcontroller 1.024 kB 28-Pin SOIC
- Microchip PIC18F Microcontroller 16 kB Flash, 28-Pin SOIC
- Microchip PIC18F Microcontroller 16 kB Flash, 28-Pin SOIC
- Microchip PIC18F Microcontroller 32 kB Flash, 28-Pin SOIC
