Silicon Labs C8051F38C-GQ, 8 bit 8051, C8051F Microcontroller, 48 MHz, 16kB FLASH, 32-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€19.92

(exc. VAT)

€24.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€3.984€19.92
25 - 45€3.90€19.50
50 - 120€3.708€18.54
125 - 245€3.574€17.87
250 +€3.49€17.45

*price indicative

Packaging Options:
RS Stock No.:
819-6837
Mfr. Part No.:
C8051F38C-GQ
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Series

C8051F

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

48MHz

RAM Size

2.3kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

2.05kB

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

Number of Programmable I/Os

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.45mm

Standards/Approvals

RoHS

Length

7mm

Width

7mm

Minimum Supply Voltage

1.8V

Automotive Standard

AEC-Q100

Number of Timers

6

Program Memory Type

FLASH

Instruction Set Architecture

MCU

ADCs

21 x 10 Bit

C8051F3xx Microcontollers, Silicon Labs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy