Silicon Labs C8051F388-B-GQ, 8 bit 8051, C8051F Microcontroller, 48 MHz, 64kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 819-6869
- Mfr. Part No.:
- C8051F388-B-GQ
- Manufacturer:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-6869
- Mfr. Part No.:
- C8051F388-B-GQ
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Data Bus Width | 8 bit | |
| Device Core | 8051 | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 48 MHz | |
| Program Memory Size | 64 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 48 | |
| Package Type | TQFP | |
| ADCs | 32 x 10 Bit | |
| Height | 1.05 mm | |
| Instruction Set Architecture | MCU | |
| Length | 7 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 6 | |
| RAM Size | 4.352 kB | |
| Width | 7 mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Data Bus Width 8 bit | ||
Device Core 8051 | ||
Series C8051F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 48 MHz | ||
Program Memory Size 64 kB | ||
Program Memory Type FLASH | ||
Pin Count 48 | ||
Package Type TQFP | ||
ADCs 32 x 10 Bit | ||
Height 1.05 mm | ||
Instruction Set Architecture MCU | ||
Length 7 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 6 | ||
RAM Size 4.352 kB | ||
Width 7 mm | ||
C8051F3xx Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F384-GQ C8051F Microcontroller 64kB FLASH, 48-Pin TQFP
- Silicon Labs C8051F340-GQ C8051F Microcontroller 64kB FLASH, 48-Pin TQFP
- Silicon Labs C8051F381-GQ C8051F Microcontroller 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F342-GQ C8051F Microcontroller 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F386-GQ C8051F Microcontroller 32kB FLASH, 48-Pin TQFP
- Silicon Labs C8051F382-GQ C8051F Microcontroller 32kB FLASH, 48-Pin TQFP
- Silicon Labs C8051F Microcontroller 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F062-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
