Microchip PIC18F2580-E/ML, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32kB FLASH, 28-Pin QFN

Subtotal (1 unit)*

€8.39

(exc. VAT)

€10.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.39

*price indicative

Packaging Options:
RS Stock No.:
823-4416
Mfr. Part No.:
PIC18F2580-E/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

32kB

Maximum Clock Frequency

40MHz

RAM Size

1.54kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

6mm

Height

950μm

Width

6mm

Minimum Supply Voltage

2V

Automotive Standard

No

ADCs

8 x 10 Bit

Instruction Set Architecture

RISC

Number of Timers

4

Program Memory Type

FLASH

PIC18F2480/2580/4480/4580 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy