Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 32 kB Flash, 64-Pin WQFN

Bulk discount available

Subtotal 20 units (supplied in a tray)*

€65.50

(exc. VAT)

€80.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
20 - 38€3.275
40 - 98€2.945
100 - 198€2.68
200 +€2.57

*price indicative

Packaging Options:
RS Stock No.:
828-3569P
Mfr. Part No.:
R5F10RLCANB#U0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

WQFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

1.5 kB

USB Channels

0

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Width

8mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

8mm

ADCs

1 (10 x 8 bit/10 x 10 bit)

Maximum Number of Ethernet Channels

0

Dimensions

8 x 8 x 0.75mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Height

0.75 (With Pin)mm

Number of Ethernet Channels

0

Number of LIN Channels

1

Instruction Set Architecture

CISC

COO (Country of Origin):
JP

RL78/L12, 16-Bit Microcontrollers, Renesas Electronics


RL78/L12 Group microcontrollers by Renesas have a built-in liquid crystal display (LCD) panel driver that employs the RL78 core which provides a high processing performance while delivering the lowest power consumption in their class.
In addition to a high-precision (±1%) on-chip oscillator enabling 24MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/L12 microcontrollers are also equipped with a built-in ultralow consumption LCD circuit (0.63μA by internal voltage boost) that reduces operating current when driving an LCD by 30% compared to previous products.
RL78/L12 microcontrollers support up to 280 LCD segments for panels with many pixels, and three methods of generating LCD drive voltage (internal voltage boost/capacitor split/external resistance division).


RL78 Family Microcontrollers, Renesas Electronics