Renesas Electronics, 32bit RX, RX Microcontroller, 32MHz, 64 kB Flash, 48-Pin LQFP

Bulk discount available

Subtotal 20 units (supplied in a tray)*

€58.60

(exc. VAT)

€72.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
20 - 38€2.93
40 - 98€2.86
100 - 198€2.79
200 +€2.705

*price indicative

Packaging Options:
RS Stock No.:
828-3694P
Mfr. Part No.:
R5F52203BDFL#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of UART Channels

4

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

7.1mm

ADCs

1 (8 x 12 bit)

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

1.5mm

Number of LIN Channels

0

COO (Country of Origin):
JP

RX220 Microcontrollers


The RX220 microcontroller is a slimmed-down, entry-level version of the RX210. Applications include IH cooking heaters, healthcare equipment, digital cameras, smart phones, power meters, refrigerators, washing machines and air conditioners.

• 32MHz 32-bit RX core microcontroller

• Up to 256KB Flash memory

• 32-bit multiplier/divider with multiply-accumulate

• 4-channel DMA Controller (DMACA)

• Data Transfer Controller (DTCa)

• Event Link Controller (ELC)

• Temperature sensor

• Clock Frequency Accuracy Measurement Circuit

• Data Operation Circuit

• 14-bit Independent Watchdog Timer

• ADC self-diagnostic function

• CRC Calculator