Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 128 kB Flash, 48-Pin LFQFP
- RS Stock No.:
- 829-1291P
- Mfr. Part No.:
- R5F101GGAFB#30
- Manufacturer:
- Renesas Electronics
Subtotal 20 units (supplied in a tray)*
€57.60
(exc. VAT)
€70.80
(inc. VAT)
Units | Per unit |
|---|---|
| 20 - 38 | €2.88 |
| 40 - 98 | €2.595 |
| 100 - 198 | €2.35 |
| 200 + | €2.255 |
*price indicative
- RS Stock No.:
- 829-1291P
- Mfr. Part No.:
- R5F101GGAFB#30
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G13 | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 12 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 5 | |
| Number of UART Channels | 3 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Number of I2C Channels | 6 | |
| Number of CAN Channels | 0 | |
| Length | 7mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADCs | 1 (10 x 10 bit/10 x 8 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 1 | |
| Height | 1.5mm | |
| Width | 7mm | |
| Dimensions | 7 x 7 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G13 | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 12 kB | ||
USB Channels 0 | ||
Number of SPI Channels 5 | ||
Number of UART Channels 3 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Number of I2C Channels 6 | ||
Number of CAN Channels 0 | ||
Length 7mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
ADCs 1 (10 x 10 bit/10 x 8 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 1 | ||
Height 1.5mm | ||
Width 7mm | ||
Dimensions 7 x 7 x 1.5mm | ||
- COO (Country of Origin):
- JP
RL78/G13, 16-Bit Microcontrollers, Data Flash Not Mounted, Renesas Electronics
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
