Silicon Labs, 32bit ARM Cortex M4, EZR32WG Microcontroller, 48MHz, 128 kB Flash, 64-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
870-2329P
Mfr. Part No.:
EZR32WG230F128R60G-B0
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EZR32WG

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.98 → 3.8 V

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Data Rate

1Mbps

Width

9.1mm

Dimensions

9.1 x 9.1 x 0.85mm

Pulse Width Modulation

1

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

9.1mm

ADCs

1 (1 x 12 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.9mm

Program Memory Type

Flash

Number of PCI Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy