Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7.2 kB, 128B FLASH, 44-Pin TQFP
- RS Stock No.:
- 876-6903
- Mfr. Part No.:
- PIC16F874A-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€1,067.52
(exc. VAT)
€1,313.12
(inc. VAT)
- Shipping from 28 December 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €6.672 | €1,067.52 |
*price indicative
- RS Stock No.:
- 876-6903
- Mfr. Part No.:
- PIC16F874A-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7.2kB, 128kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 192bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 8bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 33 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 10.1mm | |
| Width | 10.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7.2kB, 128kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 192bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 8bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 33 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 10.1mm | ||
Width 10.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers
Related links
- Microchip PIC16F874A-I/PT PIC16F Microcontroller 7.2 kB 44-Pin TQFP
- Microchip PIC16F Microcontroller 7.2 kB 40-Pin PDIP
- Microchip PIC16F874A-I/P PIC16F Microcontroller 7.2 kB 40-Pin PDIP
- Microchip PIC16F Microcontroller 7.2 kB 28-Pin QFN
- Microchip PIC16F Microcontroller 7.2 kB 28-Pin SPDIP
- Microchip PIC16F873A-I/SO PIC16F Microcontroller 7.2 kB 28-Pin SOIC
- Microchip PIC16F873A-I/SP PIC16F Microcontroller 7.2 kB 28-Pin SPDIP
- Microchip PIC16LF873A-I/SP PIC16F Microcontroller 7.2 kB 28-Pin SPDIP
