Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 96kB FLASH, 28-Pin SOIC

Get a bulk buy discount

Add 108 more to save €27.86

View bulk pricing options

Subtotal (1 tube of 27 units)*

€278.32

(exc. VAT)

€342.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 81€10.308€278.32-
108 +€10.05€271.35€27.86

*price indicative

RS Stock No.:
876-7013
Mfr. Part No.:
PIC18F2685-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

96kB

Maximum Clock Frequency

40MHz

RAM Size

3.33kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Analogue Comparators

2

Number of Programmable I/Os

33

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

7.5mm

Length

17.9mm

Height

2.35mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Instruction Set Architecture

RISC

Number of Timers

4

Automotive Standard

No

PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy