Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 128bit FLASH, 64-Pin TQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
876-7114
Mfr. Part No.:
PIC18F6723-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128bit

Maximum Clock Frequency

40MHz

RAM Size

3.936kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

1.02kB

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

54

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

10mm

Height

1.05mm

Length

10mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

5

Automotive Standard

No

ADCs

12 x 12 Bit

Program Memory Type

FLASH

PIC18F6628/6723/8628/8723 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy