Microchip PIC18F6723-I/PT, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 128bit FLASH, 64-Pin TQFP
- RS Stock No.:
- 400-863
- Mfr. Part No.:
- PIC18F6723-I/PT
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
- 9 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €14.04 |
*price indicative
- RS Stock No.:
- 400-863
- Mfr. Part No.:
- PIC18F6723-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128bit | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 3.936kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 54 | |
| Maximum Expanded Memory Size | 1.02kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128bit | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 3.936kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 54 | ||
Maximum Expanded Memory Size 1.02kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 x 12 Bit | ||
Program Memory Type FLASH | ||
PIC18F6628/6723/8628/8723 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F Microcontroller 128bit FLASH, 64-Pin TQFP
- Microchip PIC18F6722-I/PT PIC18F Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F6680-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F6622-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F6628-I/PT PIC18F Microcontroller 1.024kB FLASH, 64-Pin TQFP
- Microchip PIC18LF6722-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F6628-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F6520-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
