STMicroelectronics, 8bit STM8, STM8L Microcontroller, 16MHz, 64 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 877-2920
- Mfr. Part No.:
- STM8L151C8T6
- Manufacturer:
- STMicroelectronics
- RS Stock No.:
- 877-2920
- Mfr. Part No.:
- STM8L151C8T6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM8L | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 3 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.65 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | Harvard | |
| Number of LIN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 1.45mm | |
| Width | 7.2mm | |
| Dimensions | 7.2 x 7.2 x 1.45mm | |
| Pulse Width Modulation | 1 | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 1(28 x 12 bit) | |
| Length | 7.2mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM8L | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 0 | ||
Number of USART Channels 3 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.65 → 3.6 V | ||
Number of CAN Channels 0 | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture Harvard | ||
Number of LIN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Height 1.45mm | ||
Width 7.2mm | ||
Dimensions 7.2 x 7.2 x 1.45mm | ||
Pulse Width Modulation 1 | ||
Minimum Operating Temperature -40 °C | ||
ADCs 1(28 x 12 bit) | ||
Length 7.2mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM8S Microcontroller 2.048 kB 48-Pin LQFP
- STMicroelectronics STM8L152C6T6 STM8L Microcontroller 1kB 48-Pin LQFP
- STMicroelectronics STM8L052C6T6 STM8L Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8L052C6T6TR STM8L Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S207C8T6 STM8S Microcontroller 1.536kB 48-Pin LQFP
- STMicroelectronics STM8L152K4T6 STM8L Microcontroller 1kB 32-Pin LQFP
- STMicroelectronics STM8L151K6T6 STM8L Microcontroller 1kB 32-Pin LQFP
- STMicroelectronics STM8L Microcontroller 1kB 32-Pin LQFP
