STMicroelectronics STM8L152R8T6, 8 bit STM8, STM8L Microcontroller, 16 MHz, 64kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 877-2936
- Mfr. Part No.:
- STM8L152R8T6
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€10.37
(exc. VAT)
€12.76
(inc. VAT)
- Shipping from 20 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.074 | €10.37 |
*price indicative
- RS Stock No.:
- 877-2936
- Mfr. Part No.:
- STM8L152R8T6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM8L | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | I2P, SPI, UART | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 288mW | |
| Number of Programmable I/Os | 25 | |
| DACs | 2 x 12 Bit | |
| Maximum Expanded Memory Size | 64kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 1.65V | |
| Instruction Set Architecture | Harvard | |
| ADCs | 28 x 12 Bit | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM8L | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type I2P, SPI, UART | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 288mW | ||
Number of Programmable I/Os 25 | ||
DACs 2 x 12 Bit | ||
Maximum Expanded Memory Size 64kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Minimum Supply Voltage 1.65V | ||
Instruction Set Architecture Harvard | ||
ADCs 28 x 12 Bit | ||
Number of Timers 5 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM8L152R8T6 STM8L Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM8L152M8T6 STM8L Microcontroller 64kB FLASH, 80-Pin LQFP
- STMicroelectronics STM8L Microcontroller 1kB 32-Pin LQFP
- STMicroelectronics STM8L052C6T6TR STM8L Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8L152K4T6 STM8L Microcontroller 1kB 32-Pin LQFP
- STMicroelectronics STM8L151K6T6 STM8L Microcontroller 1kB 32-Pin LQFP
- STMicroelectronics STM8L152C6T6 STM8L Microcontroller 1kB 48-Pin LQFP
- STMicroelectronics STM8L050J3M3 STM8L Microcontroller 8kB FLASH, 8-Pin SO
