Microchip PIC32MX550F256H-I/PT, 32 bit PIC, PIC32MX Microcontroller, 50 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 879-3280
- Mfr. Part No.:
- PIC32MX550F256H-I/PT
- Manufacturer:
- Microchip
Add 25 more to save €3.25
View bulk pricing optionsSubtotal (1 unit)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
- Plus 378 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.85 | - |
| 25 - 99 | €4.72 | €3.25 |
| 100 + | €4.55 | €30.00 |
*price indicative
- RS Stock No.:
- 879-3280
- Mfr. Part No.:
- PIC32MX550F256H-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 49 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 2, 5 | |
| Automotive Standard | ISO/TS 16949 | |
| Program Memory Type | FLASH | |
| ADCs | 28 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 49 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 2, 5 | ||
Automotive Standard ISO/TS 16949 | ||
Program Memory Type FLASH | ||
ADCs 28 x 10 Bit | ||
Instruction Set Architecture RISC | ||
PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers
Microcontroller Features
Peripheral Features
Audio/Graphics/Touch HMI Features
Communication Interface Features
Related links
- Microchip PIC32MX550F256H-I/PT PIC32MX Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX450F256H-I/PT PIC32MX Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX250F256H-I/PT PIC32MX Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX120F064H-I/PT PIC32MX Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC32MX530F128H-I/PT PIC32MX Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32MX Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX350F256L-I/PT PIC32MX Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC32MX564F128H-I/PT PIC32MX Microcontroller 128kB FLASH, 64-Pin TQFP
