STMicroelectronics STM32F746IGK6, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 1.024MB FLASH, OTP, 176-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.46

(exc. VAT)

€21.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€17.46
10 - 24€13.92
25 - 99€13.04
100 +€12.41

*price indicative

Packaging Options:
RS Stock No.:
882-0275
Mfr. Part No.:
STM32F746IGK6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F7

Package Type

UFBGA

Mount Type

Surface

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

216MHz

RAM Size

340kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

10.05mm

Standards/Approvals

No

Height

500μm

Length

10.05mm

DACs

2 x 12 Bit

Number of Programmable I/Os

168

Maximum Power Dissipation Pd

513mW

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH, OTP

ADCs

24 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

15

STM32F7 Series Microcontrollers, STMicroelectronics


The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

The STM32F7 microcontrollers feature ST’s ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.

AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories

Double-Precision Floating-Point maths unit on some variants

Up to 16KB +16KB of I-cache and D-cache

Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices

Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps

16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines

4KB of backup SRAM to keep data in the lowest power modes

Peripheral speed is independent from CPU speed (dual clock support)

Protected code execution feature (PC-ROP) on some variants

Power Efficiency: 7 CoreMark/mW at +1.8Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy