Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 96 kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 887-7259
- Mfr. Part No.:
- PIC18F8627-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 119 units)*
€1,207.25
(exc. VAT)
€1,484.88
(inc. VAT)
- 238 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | €10.145 | €1,207.26 |
*price indicative
- RS Stock No.:
- 887-7259
- Mfr. Part No.:
- PIC18F8627-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 1.024kB, 96kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 3.94kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 33 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Expanded Memory Size | 1.02kB | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 12mm | |
| Width | 12mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| ADCs | 16 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 1.024kB, 96kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 3.94kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 33 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Expanded Memory Size 1.02kB | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 12mm | ||
Width 12mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
ADCs 16 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
PIC18F8527/8622/8627/8722 8-Bit Microcontrollers
Microcontroller Features
Power Management Features
Peripheral Features
Related links
- Microchip PIC18F8627-I/PT PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18F6628-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F6628-I/PT PIC18F Microcontroller 1.024kB FLASH, 64-Pin TQFP
- Microchip PIC18F8585-I/PT PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18LF8520-I/PT PIC18F Microcontroller 1.024kB 80-Pin TQFP
