Microchip PIC18F6628-I/PT, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 96 kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4646
Mfr. Part No.:
PIC18F6628-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024kB, 96kB

Maximum Clock Frequency

40MHz

RAM Size

3.94kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

2MB

Maximum Power Dissipation Pd

1W

Analogue Comparators

2

Number of Programmable I/Os

16

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

10mm

Height

1.05mm

Length

10mm

Minimum Supply Voltage

2V

ADCs

12 x 12 Bit

Program Memory Type

FLASH

Number of Timers

5

Instruction Set Architecture

RISC

Automotive Standard

No

COO (Country of Origin):
TH

PIC18F6628/6723/8628/8723 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy