Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 128 kB FLASH, 80-Pin TQFP

Subtotal (1 tray of 119 units)*

€1,545.93

(exc. VAT)

€1,901.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
119 +€12.991€1,545.93

*price indicative

RS Stock No.:
887-7322
Mfr. Part No.:
PIC18LF8722-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

1.024kB, 128kB

Maximum Clock Frequency

40MHz

RAM Size

3.94kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

25

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

1.02kB

Maximum Operating Temperature

85°C

Length

12mm

Width

12mm

Height

1.05mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

16 x 10 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

5

PIC18F8527/8622/8627/8722 8-Bit Microcontrollers


The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The Microchip PIC18F8527/8622/8627/8722 family of Microcontrollers are 8-bit devices based upon Microchip’s PIC18 architecture and includes XLP (eXtreme Low Power) technology.

Microcontroller Features


C Compiler Optimized Architecture

Self-Programmable under Software Control

Priority Levels for Interrupts

8 x 8 Single-Cycle Hardware Multiplier

In-Circuit Serial Programming™ (ICSP™) via Two Pins

In-Circuit Debug (ICD) via Two Pins

Wide Operating Voltage Range: 2.0V to 5.5V

Programmable Brown-out Reset (BOR) with Software Enable Option

Extended Watchdog Timer (WDT)

Flexible Oscillator Structure

Power Management Features


Run: CPU On, Peripherals On

Idle: CPU Off, Peripherals On

Sleep: CPU Off, Peripherals Off

Ultra Low 50 nA Input Leakage

Run mode Currents Down to 25 μA Typical

Idle mode Currents Down to 6.8 μA Typical

Sleep mode Current Down to 120 nA Typical

Timer1 Oscillator: 900 nA, 32 kHz, 2V

Watchdog Timer: 1.6 μA, 2V Typical

Two-Speed Oscillator Start-up

Peripheral Features


High-Current Sink/Source 25 mA/25 mA

Three Programmable External Interrupts

Four Input Change Interrupts

Three Enhanced Capture/Compare/PWM (ECCP) modules

Two Capture/Compare/PWM (CCP) modules

Master Synchronous Serial Port (MSSP) module - supports 3-Wire SPI (all 4 modes) and I2C™

Enhanced Addressable USART module block (no external crystal required)

10-Bit Analogue-to-Digital Converter – 12 or 16 channels depending on model

Dual Analogue Comparators with Input Multiplexing

Programmable 16-Level High/Low-Voltage Detection (HLVD) module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy