Microchip, 8 bit PIC, PIC12F508 Microcontroller, 4 MHz, 0.75kB FLASH, 8-Pin PDIP
- RS Stock No.:
- 889-5351
- Mfr. Part No.:
- PIC12F508-I/P
- Manufacturer:
- Microchip
Add 120 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 60 units)*
€51.36
(exc. VAT)
€63.18
(inc. VAT)
- 1,020 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | €0.856 | €51.36 | - |
| 120 + | €0.834 | €50.04 | 2% |
*price indicative
- RS Stock No.:
- 889-5351
- Mfr. Part No.:
- PIC12F508-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC12F508 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 0.75kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 25bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 33 | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.11mm | |
| Height | 4.95mm | |
| Length | 10.16mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC12F508 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 0.75kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 25bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 33 | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.11mm | ||
Height 4.95mm | ||
Length 10.16mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
PIC12F508/509 8-Bit Flash Microcontrollers
Features
Microchip PIC12F 8-bit PIC® Microcontrollers
Related links
- Microchip PIC12F508-I/P PIC12F508 Microcontroller 0.75kB FLASH, 8-Pin PDIP
- Microchip PIC10F Microcontroller 0.75kB FLASH, 8-Pin PDIP
- Microchip PIC12 Microcontroller 0.75kB FLASH, 8-Pin SOIC
- Microchip PIC10F202-I/P PIC10F Microcontroller 0.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F508-I/SN PIC12 Microcontroller 0.75kB FLASH, 8-Pin SOIC
- Microchip PIC10F206-I/P PIC10F Microcontroller 0.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F Microcontroller 1.5kB FLASH, 8-Pin PDIP
- Microchip PIC16C Microcontroller 0.75kB EPROM, 18-Pin PDIP
