Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 911-5669
- Mfr. Part No.:
- PIC16F1825-I/ST
- Manufacturer:
- Microchip
Add 192 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 96 units)*
€119.81
(exc. VAT)
€147.36
(inc. VAT)
- 576 unit(s) shipping from 10 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 96 - 96 | €1.248 | €119.81 | - |
| 192 + | €1.217 | €116.83 | 2% |
*price indicative
- RS Stock No.:
- 911-5669
- Mfr. Part No.:
- PIC16F1825-I/ST
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.014kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Automotive Standard | ISO/TS 16949 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.014kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
Automotive Standard ISO/TS 16949 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC16F1825/1829 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1825-I/ST PIC16F Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1825T-I/ST PIC16F Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1615-I/ST PIC16F Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18325-I/ST PIC16F Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1825-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
