Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 18-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
893-8203
Mfr. Part No.:
PIC16LF819-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

ADCs

5 x 10 bit

Length

11.55mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Width

7.5mm

Height

2.05mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 x 10 bit

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

11.55 x 7.5 x 2.05mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy