Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 20-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0235
Mfr. Part No.:
PIC16F687-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

1

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Height

0.95mm

Dimensions

4 x 4 x 0.95mm

Width

4mm

Number of ADC Units

1

Number of LIN Channels

1

Length

4mm

ADCs

12 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy