Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 20-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
743-2656
Mfr. Part No.:
PIC16F1507-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Width

7.5mm

Pulse Width Modulation

4 x 10 bit

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

12.8mm

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

2.35mm

Dimensions

12.8 x 7.5 x 2.35mm

Program Memory Type

Flash

ADCs

12 x 10 bit

Number of PCI Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy