Microchip DSPIC30F6010A-30I/PF, 16 bit dsPIC, dsPIC30F Microcontroller, 25 MHz, 144kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 893-8234
- Mfr. Part No.:
- DSPIC30F6010A-30I/PF
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€14.41
(exc. VAT)
€17.72
(inc. VAT)
Last RS stock
- Final 519 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.41 |
*price indicative
- RS Stock No.:
- 893-8234
- Mfr. Part No.:
- DSPIC30F6010A-30I/PF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC30F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Interface Type | QEI | |
| Program Memory Size | 144kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 8.19kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| ADCs | 16 x 10 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC30F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Interface Type QEI | ||
Program Memory Size 144kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 8.19kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
ADCs 16 x 10 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
dsPIC30F6010A/6015 16-Bit Digital Signal Controllers
Microchips dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F5010A/6015 devices are DSCs that feature peripherals suitable for Motor Control applications.
CPU Features
30 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
144 Kbytes on-chip Flash program space (Instruction words)
8 Kbytes of on-chip data RAM
4 Kbytes of non-volatile data EEPROM 16 x 16-bit working register array
Up to 44 interrupt sources
DSP Engine Features
Dual data fetch
Accumulator write-back for DSP operations
Modulo and Bit-Reversed Addressing modes
Two, 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
All DSP instructions single cycle
±16-bit single-cycle shift
Peripheral Features
High-current sink/source I/O pins: 25 mA/25 mA
10-Bit 1 Msps Analogue-to-Digital Converter (ADC) – 16 Channels
Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
One 16-bit Compare/PWM output functions
Motor Control PWM Module
Quadrature Encoder Interface Module
3-wire SPI modules
I2CTM module
Two UART Modules
CAN bus Modules – Two for dsPIC30F6010A, One for dsPIC30F6015
Related links
- Microchip DSPIC30F6010A-30I/PF dsPIC30F Microcontroller 144kB FLASH, 80-Pin TQFP
- Microchip DSPIC30F6010A-20E/PT dsPIC30F Microcontroller 144kB FLASH, 80-Pin TQFP
- Microchip DSPIC30F6012A-30I/PT dsPIC30F Microcontroller 144kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F3014-30I/PT dsPIC30F Microcontroller 24kB FLASH, 40-Pin TQFP
- Microchip DSPIC30F5011-30I/PT dsPIC30F Microcontroller 66kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F3011-30I/P dsPIC30F Microcontroller 24kB FLASH, 40-Pin PDIP
- Microchip DSPIC30F3012-30I/P dsPIC30F Microcontroller 24kB FLASH, 18-Pin PDIP
- Microchip dsPIC30F Microcontroller 24kB FLASH, 40-Pin PDIP
