Renesas Electronics, 16bit R8C / Tiny Series CPU, R8C / 2F Microcontroller, 20MHz, 16 (ROM) kB, 2 (Flash) kB Flash,

Bulk discount available

Subtotal 10 units (supplied in a tray)*

€32.45

(exc. VAT)

€39.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 - 18€3.245
20 - 38€3.14
40 - 98€2.995
100 +€2.91

*price indicative

Packaging Options:
RS Stock No.:
901-5159P
Mfr. Part No.:
R5F212F4NFP#U0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C / 2F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

R8C / Tiny Series CPU

Data Bus Width

16bit

Program Memory Size

16 (ROM) kB, 2 (Flash) kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

ADCs

1 (12 x 10 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-20 °C

Program Memory Type

Flash, ROM

Height

1.5mm

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.5mm

Length

7.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN

R8C/2x Series 16-Bit Microcontrollers, Renesas Electronics


The R8C/2x Series includes models with built-in motor control timers for supporting advanced "system control + motor control" systems.

Maximum operating frequency of 20MHz
Operating voltage range 2.2V to 5.5V
Standard on-chip peripherals include 8-bit Multi-function Timers, 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
Features wide packages of 20-pins to 80-pins


R8C Family Microcontrollers, Renesas Electronics


The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.