Renesas Electronics, 16bit R8C CPU, R8C Microcontroller, 20MHz, 128 (ROM) kB, 4 (Flash) kB Flash, ROM, 80-Pin LQFP
- RS Stock No.:
- 901-5354P
- Mfr. Part No.:
- R5F2138CCNFP#V0
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal 10 units (supplied in a tray)*
€38.15
(exc. VAT)
€46.92
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 10 - 38 | €3.815 |
| 40 - 98 | €3.34 |
| 100 - 198 | €3.12 |
| 200 + | €2.985 |
*price indicative
- RS Stock No.:
- 901-5354P
- Mfr. Part No.:
- R5F2138CCNFP#V0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | R8C | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | R8C CPU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 (ROM) kB, 4 (Flash) kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 10 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 1 (20 x 10 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash, ROM | |
| Minimum Operating Temperature | -20 °C | |
| Height | 1.5mm | |
| Width | 12.1mm | |
| Dimensions | 12.1 x 12.1 x 1.5mm | |
| Length | 12.1mm | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core R8C CPU | ||
Data Bus Width 16bit | ||
Program Memory Size 128 (ROM) kB, 4 (Flash) kB | ||
Maximum Frequency 20MHz | ||
RAM Size 10 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
ADCs 1 (20 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type Flash, ROM | ||
Minimum Operating Temperature -20 °C | ||
Height 1.5mm | ||
Width 12.1mm | ||
Dimensions 12.1 x 12.1 x 1.5mm | ||
Length 12.1mm | ||
Number of ADC Units 1 | ||
Instruction Set Architecture CISC | ||
- COO (Country of Origin):
- CN
R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/3x Series offers high performance and ease of use microcontrollers.
Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
