Renesas Electronics, 8bit 78K0, 78K Microcontroller, 10MHz, 60 kB Flash, 120-Pin TFQFP

Bulk discount available

Subtotal 10 units (supplied in a tray)*

€73.90

(exc. VAT)

€90.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 - 19€7.39
20 +€6.87

*price indicative

Packaging Options:
RS Stock No.:
901-5496P
Mfr. Part No.:
UPD78F0338GC-9EB-A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

78K

Package Type

TFQFP

Mounting Type

Surface Mount

Pin Count

120

Device Core

78K0

Data Bus Width

8bit

Program Memory Size

60 kB

Maximum Frequency

10MHz

RAM Size

2.5 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

1 (10 x 10 bit)

Length

14mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Dimensions

14 x 14 x 1mm

Width

14mm

Height

1mm

COO (Country of Origin):
JP

UPD78 Series 8-Bit Microcontrollers, Renesas Electronics


The UPD7800xx has an 8-bit 78K0 CPU core, mask ROM/flash memory, timers, A/D converters, and serial interfaces and is suited for general purpose applications.

The UPD7803xx includes up to 160 segment LCD controller/driver and is suited for LCD remote control application.

The UPD7809xx is suited for specific applications such as utility meters and inverter/motor control applications.