Renesas Electronics, 16bit R8C, R8C / 2A Microcontroller, 20MHz, 48 kB Flash, 64-Pin LFQFP

Subtotal 2 units (supplied in a tray)*

€5.48

(exc. VAT)

€6.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
2 +€2.74

*price indicative

Packaging Options:
RS Stock No.:
901-5515P
Mfr. Part No.:
R5F212A7SDFP#V2
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C / 2A

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

48 kB

Maximum Frequency

20MHz

RAM Size

2.5 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.2 → 5.5 V

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.55mm

Instruction Set Architecture

CISC

Program Memory Type

Flash

Length

10.1mm

ADCs

1 (12 x 10 bit)

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Height

1.55mm

COO (Country of Origin):
CN

R8C/2x Series 16-Bit Microcontrollers, Renesas Electronics


The R8C/2x Series includes models with built-in motor control timers for supporting advanced "system control + motor control" systems.

Maximum operating frequency of 20MHz
Operating voltage range 2.2V to 5.5V
Standard on-chip peripherals include 8-bit Multi-function Timers, 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
Features wide packages of 20-pins to 80-pins


R8C Family Microcontrollers, Renesas Electronics


The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.