Renesas Electronics, 16bit R8C, R8C / 2B Microcontroller, 20MHz, 2 (Flash) kB, 64 (ROM) kB Flash, ROM, 64-Pin LQFP
- RS Stock No.:
- 901-5547P
- Mfr. Part No.:
- R5F212B8SNFA#V2
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal 5 units (supplied in a tray)*
€25.95
(exc. VAT)
€31.90
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 5 - 19 | €5.19 |
| 20 - 39 | €5.03 |
| 40 - 99 | €4.80 |
| 100 + | €4.65 |
*price indicative
- RS Stock No.:
- 901-5547P
- Mfr. Part No.:
- R5F212B8SNFA#V2
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | R8C / 2B | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | R8C | |
| Data Bus Width | 16bit | |
| Program Memory Size | 2 (Flash) kB, 64 (ROM) kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 3 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.2 → 5.5 V | |
| ADCs | 1 (12 x 10 bit) | |
| Width | 14.1mm | |
| Dimensions | 14.1 x 14.1 x 1.5mm | |
| Program Memory Type | Flash, ROM | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -20 °C | |
| Length | 14.1mm | |
| Height | 1.5mm | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | CISC | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C / 2B | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core R8C | ||
Data Bus Width 16bit | ||
Program Memory Size 2 (Flash) kB, 64 (ROM) kB | ||
Maximum Frequency 20MHz | ||
RAM Size 3 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.2 → 5.5 V | ||
ADCs 1 (12 x 10 bit) | ||
Width 14.1mm | ||
Dimensions 14.1 x 14.1 x 1.5mm | ||
Program Memory Type Flash, ROM | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -20 °C | ||
Length 14.1mm | ||
Height 1.5mm | ||
Number of ADC Units 1 | ||
Instruction Set Architecture CISC | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- CN
R8C/2x Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/2x Series includes models with built-in motor control timers for supporting advanced "system control + motor control" systems.
Maximum operating frequency of 20MHz
Operating voltage range 2.2V to 5.5V
Standard on-chip peripherals include 8-bit Multi-function Timers, 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
Features wide packages of 20-pins to 80-pins
Operating voltage range 2.2V to 5.5V
Standard on-chip peripherals include 8-bit Multi-function Timers, 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
Features wide packages of 20-pins to 80-pins
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
